ECC08DCBI-S189

Heilind Number:SULECC08DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCBI-S189

Detailed Description

Introducing the ECC08DCBIS189, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in electronic systems. This female connector features two rows with 16 positions, ensuring efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it boasts a robust construction capable of withstanding harsh operating environments with an impressive voltage rating of 700 VAC. The contact pins are plated with gold for enhanced conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With a pitch of 2.54 mm and a tail length of 4.57 mm, this connector offers precise and reliable mating. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range from -65 to 125 °C, this connector ensures reliable performance in diverse industrial settings. Trust the ECC08DCBIS189 for seamless and durable board-to-board connections in your electronic designs.