ECC08DCBI

Heilind Number:SULECC08DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCBI

Detailed Description

The ECC08DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, it ensures secure and reliable connections in any setup. Featuring 16 gold-plated hairpin contacts made of durable phosphor bronze, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The matte tin termination plating enhances solderability and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial electronics, the ECC08DCBI is the perfect choice for your connectivity needs.