ECC08DCBN

Heilind Number:SULECC08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCBN

Detailed Description

Introducing the ECC08DCBN, a high-performance Board to Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials and Gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. Its two rows of 16 female contact positions, each capable of handling up to 3A of current at 700VAC, make it ideal for high-power systems. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The ECC08DCBN is the perfect choice for applications where quality, reliability, and efficiency are paramount.