ECC08DCBT-S189

Heilind Number:SULECC08DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCBT-S189

Detailed Description

Introducing the ECC08DCBTS189, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. This female connector features two rows with 16 positions, ensuring efficient data transmission. Crafted with durability in mind, it boasts a threaded mount type and Thru Hole termination method, guaranteeing secure attachment to circuit boards. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, this connector is suitable for high-power environments. Its hairpin contact type and right-angle orientation provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The ECC08DCBTS189 is a reliable solution for your connectivity needs.