| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCBT |
ECC08DCBT
| Heilind Number: | SULECC08DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 16 positions, it offers ample connectivity options. The termination method of threaded thru-hole and contact material of phosphor bronze with gold plating guarantee secure and durable connections. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the ECC08DCBT for efficient and stable board-to-board connections in your electronic designs.

