| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCCD-S189 |
ECC08DCCD-S189
| Heilind Number: | SULECC08DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCCDS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, this connector offers reliable connectivity in compact spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and hairpin contact design, it allows for easy installation and secure connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. The ECC08DCCDS189 is the perfect solution for high-reliability applications where performance and longevity are essential.

