ECC08DCCD

Heilind Number:SULECC08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCCD

Detailed Description

The ECC08DCCD connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. It offers two rows of 16 Hairpin contacts with gold plating, guaranteeing excellent conductivity. The Clearance Hole mount type and Thru Hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact design, with dimensions of .61" in height and 9.4mm in width, allow for space-efficient PCB integration. The Matte Tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ECC08DCCD is a versatile solution for your connectivity needs.