ECC08DCCH

Heilind Number:SULECC08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCCH

Detailed Description

Introducing the ECC08DCCH Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows, each with 16 positions, allowing for seamless integration on your PCB. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. The contact material, made of phosphor bronze with gold plating, ensures reliable conductivity while the hairpin design guarantees optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With a tail length of 6.35mm, it offers flexibility in connection. The ECC08DCCH is designed for durability, with a wide operating temperature range of -65 to 125°C, and termination plating in matte tin for enhanced performance. Upgrade your system with this ECC08DCCH connector, the perfect choice for demanding environments.