ECC08DCCI-S189

Heilind Number:SULECC08DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCCI-S189

Detailed Description

Introducing the ECC08DCCIS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 16 positions each, with a threaded mounting type for secure installation. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it meets the needs of various industries. The right-angle orientation and hairpin contact type offer flexibility in PCB layout. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The termination method is through-hole with matte tin plating, ensuring easy and durable soldering. Trust the ECC08DCCIS189 for high-reliability connections in your electronic systems.