ECC08DCCI

Heilind Number:SULECC08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCCI

Detailed Description

Introducing the ECC08DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-saving and versatile. With matte tin termination plating, it ensures excellent solderability. Trust the ECC08DCCI for high-reliability connections in your PCB designs.