ECC08DCCN-S189

Heilind Number:SULECC08DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC08DCCN-S189

Detailed Description

Introducing the ECC08DCCN-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a gender specification of female and two rows for efficient connectivity, this connector features PBT and phosphor bronze construction with gold-plated contacts for optimal signal transmission. The hairpin contact type ensures secure connections, while the right-angle orientation and no mounting requirement offer versatility in installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for a wide range of applications. Meeting stringent operating temperature requirements from -65 to 125°C, it guarantees reliable performance in harsh environments. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, making it a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with the ECC08DCCNS189.