| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DCCN |
ECC08DCCN
| Heilind Number: | SULECC08DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 16 gold-plated contacts, it offers a secure and stable connection for your electronic components. The female gender and right-angle orientation make it versatile for various PCB layouts. The termination method of thru-hole with matte tin plating guarantees robust solder connections. Constructed with PBT and phosphor bronze materials, this connector is durable and efficient, meeting the highest industry standards. Ideal for aerospace, defense, and industrial applications, the ECC08DCCN is a trusted solution for your connectivity needs.

