| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DCCS-S189 |
ECC08DCCS-S189
| Heilind Number: | SULECC08DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC08DCCS-S189, offers reliable connectivity with its 2-row, side hole mount design. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, this connector accommodates 16 Hairpin contacts in a right-angle orientation. Its robust construction, including Matte Tin termination plating, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, make it suitable for various PCB applications. Trusted for its quality and performance, this connector is ideal for use in high-reliability systems.

