ECC08DCCT

Heilind Number:SULECC08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCCT

Detailed Description

Introducing our ECC08DCCT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. With two rows and 16 positions, it offers ample flexibility for circuit board setups. The right-angle orientation and hairpin contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, including a height of 15.49mm and a width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating, it ensures efficient signal transmission. Trust the ECC08DCCT for your connectivity needs in aerospace, defense, and other high-reliability sectors.