ECC08DCKD-S288

Heilind Number:SULECC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCKD-S288

Detailed Description

Introducing the ECC08DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a sleek female gender design and two rows of 16 contact positions, this connector ensures seamless data transfer. The PBT and phosphor bronze construction, featuring gold-plated contacts, guarantees optimal signal integrity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700 VAC, this connector is reliable even in harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the ECC08DCKDS288 for your connectivity needs, where performance meets reliability.