ECC08DCKD

Heilind Number:SULECC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCKD

Detailed Description

Introducing the ECC08DCKD, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring two rows of 16 contact positions with a pitch of 2.54mm, this connector ensures seamless connectivity in your electronic assemblies. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power transmission. The straight orientation and clearance hole mount type make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating adds to its durability, while the loop bellow contact type offers enhanced mechanical stability. With a compact connector height of 15.49mm and width of 9.4mm, the ECC08DCKD is ideal for space-constrained PCB designs. Trust in this connector for seamless board-to-board connections in your electronic projects.