ECC08DCKI-S288

Heilind Number:SULECC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCKI-S288

Detailed Description

Introducing the ECC08DCKIS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and rugged construction, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Featuring 16 gold-plated contact positions on two rows, it ensures secure and low-resistance connections. The Phosphor Bronze contact material and Matte Tin termination plating guarantee durability and excellent conductivity even in harsh environments. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector offers peace of mind in critical systems. Its threaded mount type and card extender termination method provide easy and secure installation. Trust the ECC08DCKIS288 for seamless board-level interconnectivity in your mission-critical projects.