ECC08DCKI

Heilind Number:SULECC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCKI

Detailed Description

Introducing the ECC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity in various environments. Its threaded mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type ensures stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its 16 positions with 2 rows provide ample connectivity options, while the .19-inch tail length allows for efficient PCB integration. Trust the ECC08DCKI for your connectivity needs in aerospace, defense, and other hi-rel applications.