ECC08DCKN-S288

Heilind Number:SULECC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCKN-S288

Detailed Description

The SKU ECC08DCKN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows, it offers seamless integration in various systems. Featuring phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. The 2.54mm pitch and loop bellow contact type guarantee precise signal transmission. Rated for 700VAC and 3A, it meets demanding power requirements. Its straddle orientation and 16 positions cater to complex circuit layouts. The termination method via card extender and matte tin plating on the tails facilitate easy installation and soldering. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for use in aerospace, defense, and other industries, the ECC08DCKNS288 is a dependable solution for your connectivity needs.