ECC08DCKN

Heilind Number:SULECC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCKN

Detailed Description

Introducing the ECC08DCKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and dual-row configuration, this connector features 16 female contact positions with a pitch of 2.54mm, ensuring efficient connectivity. Constructed from durable PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. The Phosphor Bronze loop bellow contacts guarantee secure mating, while the Matte Tin termination provides robust soldering. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy, with a low profile of just 15.49mm in height and 9.4mm in width. Trust the ECC08DCKN for high-reliability connections in aerospace, automotive, industrial, and other critical systems.