| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DCKS-S288 |
ECC08DCKS-S288
| Heilind Number: | SULECC08DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCKSS288, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable performance in demanding environments. Its female gender and side hole mount type make it versatile for various applications. Boasting a contact rating of 3A and 700VAC voltage, it ensures efficient power transmission. The 2.54mm pitch and loop bellow contact type guarantee secure connections. With 16 positions and gold-plated contacts, signal integrity is maintained. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for rugged use. The ECC08DCKSS288 is a vital component in creating robust electronic systems.

