ECC08DCKS

Heilind Number:SULECC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCKS

Detailed Description

The ECC08DCKS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 16 positions, this connector ensures reliable connectivity in electronic systems. With a pitch of 2.54mm, it offers precise alignment during assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and side hole mount make it suitable for various industrial environments. Rated for 3A and 700VAC, this connector meets stringent performance standards. Its operating temperature range of -65 to 125°C ensures functionality in extreme conditions. With a compact size, measuring only .61 inches in height and 9.4mm in width, the ECC08DCKS is ideal for space-constrained applications. Trust in its matte tin termination plating for secure and long-lasting connections. Whether in telecommunications, aerospace, or other industries, this connector, categorized under hi-rel products, is a dependable solution for your connectivity needs.