ECC08DCKT-S288

Heilind Number:SULECC08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCKT-S288

Detailed Description

Designed for high-performance applications, the ECC08DCKT-S288 connector ensures reliable and efficient board-to-board PCB connections. With a compact design featuring two rows and 16 positions, this female connector offers seamless integration into your electronic systems. The threaded mount type and card extender termination method guarantee secure and stable assembly. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures long-term durability. Measuring at just 9.4mm in width and 15.49mm in height, the ECC08DCKTS288 is a versatile and space-saving solution for your connectivity requirements.