| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCMD-S288 |
ECC08DCMD-S288
| Heilind Number: | SULECC08DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DCMD-S288 connector is a high-performance solution designed for board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector guarantees reliable power delivery with an amperage of 3A and a voltage rating of 700 VAC. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient mating. With 16 positions on a 2.54mm pitch, it ensures precise alignment in any application. The clearance hole mount type and card extender termination method simplify installation, while the connector's -65 to 125 °C operating temperature range makes it suitable for a variety of environments. At just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Trust in the ECC08DCMDS288 for your connectivity needs.

