ECC08DCMD

Heilind Number:SULECC08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCMD

Detailed Description

The ECC08DCMD is a high-performance female connector designed for board-to-board and card edge PCB applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and 16 positions across 2 rows, it offers versatile connectivity options. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. The connector's hairpin contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it optimizes space utilization on PCBs. Its matte tin termination plating ensures durability and longevity. Suitable for a wide range of applications, the ECC08DCMD is a reliable solution for your connectivity needs.