ECC08DCMH-S288

Heilind Number:SULECC08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCMH-S288

Detailed Description

Introducing the ECC08DCMHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure fit with its 2-row, clearance hole mount design. With a contact rating of 3A at 700VAC, it ensures optimal power transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation make it easy to install and maintain. Boasting 16 positions and a pitch of 2.54mm, it provides ample connectivity options. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Ideal for aerospace, defense, and industrial electronics, this connector is a reliable solution for your PCB interconnect needs.