ECC08DCMI-S288

Heilind Number:SULECC08DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCMI-S288

Detailed Description

The ECC08DCMIS288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows of 16 gold-plated hairpin contacts, this connector ensures secure mating and low contact resistance. Its threaded mounting and card extender termination method guarantee easy and robust installation. Constructed with high-quality PBT and phosphor bronze materials, it offers excellent durability and conductivity. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its matte tin termination plating enhances solderability and RoHS compliance. Perfect for aerospace, military, and industrial systems, the ECC08DCMIS288 sets the standard for high-reliability connectivity.