ECC08DCMN-S288

Heilind Number:SULECC08DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCMN-S288

Detailed Description

The ECC08DCMNS288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and 16 positions, this connector offers versatility in various applications. Its PBT and Phosphor Bronze construction with gold contact plating ensures durability and excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. The contact type is a hairpin, optimized for secure and stable connections. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method, through Card Extender, allows for easy installation. The matte tin termination plating further enhances its longevity. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving benefits. Whether for industrial or commercial use, the ECC08DCMNS288 is a dependable solution for your connectivity needs.