ECC08DCMN

Heilind Number:SULECC08DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCMN

Detailed Description

The ECC08DCMN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 16 positions across two rows, it allows for precise and secure mating. The termination method of wire wrap and a tail length of 14.22mm (.56 in) make installation easy and convenient. Rated for up to 700VAC and 3A, this connector performs reliably even in demanding environments with an operating temperature range of -65 to 125°C. Its straight orientation, compact dimensions (15.49mm in height, 9.4mm in width), and matte tin termination plating further enhance its versatility. Ideal for use in hi-rel applications, the ECC08DCMN is a crucial component for ensuring seamless connectivity on PCBs.