ECC08DCMS-S288

Heilind Number:SULECC08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCMS-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC08DCMS-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring two rows of 16 hairpin contacts with gold plating, this connector guarantees low contact resistance and high durability. Its side hole mount type and straddle orientation facilitate easy installation on PCBs. The termination method using card extenders and matte tin plating on the tails ensure secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.