ECC08DCMT-S288

Heilind Number:SULECC08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCMT-S288

Detailed Description

Introducing the ECC08DCMTS288 Board-to-Board PCB Connector, a reliable and high-performance solution for your connectivity needs. This female connector, featuring two rows with a total of 16 positions, is designed for seamless integration in your electronic devices. Constructed with durable PBT and Phosphor Bronze materials and boasting an amperage rating of 3A, it ensures both longevity and efficient power transmission. The termination method of Card Extender, along with gold-plated contacts, guarantees secure and low-resistance connections. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECC08DCMTS288 for dependable performance in your designs.