ECC08DCMT

Heilind Number:SULECC08DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCMT

Detailed Description

Introducing the ECC08DCMT, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a female gender with two rows for versatile usage, this connector is crafted with durable PBT and Phosphor Bronze materials, ensuring longevity and performance. With a threaded mount type and wire wrap termination method, installation is secure and hassle-free. The Phosphor Bronze contacts plated with gold offer excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets the demands of various power and signal transmission requirements. The hairpin contact type and straight orientation, along with 16 positions, allow for precise and stable connections. With a tail length of 14.22mm and a low-profile design, it is ideal for compact electronic devices. Additionally, the connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability even in harsh environments. Perfect for use in industrial, aerospace, and telecommunications applications, the ECC08DCMT is a trusted solution for your connectivity needs.