ECC08DCSD-S288

Heilind Number:SULECC08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCSD-S288

Detailed Description

The ECC08DCSD-S288 is a high-quality board-to-board PCB connector designed for industrial applications. With a dual-row configuration featuring 16 positions, this connector ensures secure and reliable connections on your circuit boards. Its female gender and clearance hole mount type make installation straightforward, while the card extender termination method guarantees efficient connectivity. Constructed with durable PBT and phosphor bronze materials, and boasting gold contact plating, this connector offers excellent conductivity and longevity. Operating flawlessly in environments ranging from -65 to 125°C, it is highly versatile. With a low 3A amperage and a high 700VAC voltage rating, this connector is suitable for a wide range of electronic devices. The hairpin contact type and straddle orientation further enhance its performance, while the matte tin termination plating ensures compliance with industry standards. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. In summary, the ECC08DCSDS288 is a top-of-the-line component that guarantees seamless connectivity and reliability in your electronic systems.