ECC08DCSH-S288

Heilind Number:SULECC08DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCSH-S288

Detailed Description

The SKU ECC08DCSH-S288 is a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating, it can handle moderate power requirements. The female gender and straddle orientation make it versatile for various PCB layouts. It offers 16 positions across 2 rows, each with Hairpin contacts for secure mating. The Clearance Hole mount type and Card Extender termination method allow for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. The matte Tin termination plating ensures soldering compatibility. Compact in size, with a height of .61 inches and width of 9.4mm, it fits seamlessly into tight spaces on PCBs. Overall, the ECC08DCSHS288 is a essential component for high-performance electronic assemblies.