ECC08DCSI-S288

Heilind Number:SULECC08DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCSI-S288

Detailed Description

The ECC08DCSIS288 is a high-quality female board-to-board PCB connector suitable for a wide range of applications. With a durable PBT and phosphor bronze construction, this connector offers reliable performance in demanding environments. Featuring two rows with a total of 16 positions, it allows for secure and efficient connectivity. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the threaded mount type and card extender termination method make installation easy. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for both power and signal transmission. Its hairpin contact type and straddle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. The termination plating of matte tin adds to its durability. Designed for reliability, the ECC08DCSIS288 is an essential component for any PCB assembly project.