ECC08DCSI

Heilind Number:SULECC08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCSI

Detailed Description

Introducing the ECC08DCSI, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic devices. With a pitch of 2.54mm, this connector offers reliable signal transmission with a voltage rating of 700VAC and an amperage of 3A. Featuring two rows of 16 hairpin contacts made of gold-plated phosphor bronze, it ensures superior conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECC08DCSI is ideal for space-constrained designs. Trust in its quality construction, including matte tin termination plating, for long-lasting performance. Upgrade your electronic assemblies with this essential connector.