| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DCSN-S288 |
ECC08DCSN-S288
| Heilind Number: | SULECC08DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our ECC08DCSNS288 female board-to-board PCB connector. Crafted with high-quality PBT and phosphor bronze, this connector offers exceptional durability and performance. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring two rows of 16 hairpin contacts plated with gold, it guarantees optimal conductivity. The termination method of card extender and 2.54mm pitch make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Trust in the ECC08DCSNS288 for your connectivity needs.

