ECC08DCSN

Heilind Number:SULECC08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCSN

Detailed Description

SKU ECC08DCSN features a female connector with two rows for secure PCB attachment. Its PBT and Phosphor Bronze construction ensures durability and reliable performance, making it ideal for high-reliability applications. With a contact rating of 3A and 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the hairpin design allows for easy mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and 16 positions, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for soldering. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. This connector is categorized under Board to Board PCB Connectors and Card Edge Connectors, making it versatile for various electronic devices.