| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCSS-S288 |
ECC08DCSS-S288
| Heilind Number: | SULECC08DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCSSS288, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. It boasts a side-hole mount type and card extender termination method, facilitating easy installation. The gold-plated Hairpin contacts guarantee excellent conductivity, while the 2.54mm pitch and 16 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and a temperature range of -65 to 125°C, it is suitable for a wide range of applications. The ECC08DCSSS288 is a top choice for demanding environments, meeting the highest standards of performance and quality.

