ECC08DCSS

Heilind Number:SULECC08DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCSS

Detailed Description

Introducing the ECC08DCSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows, each accommodating 16 contacts made from durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers precise alignment on PCBs. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at an impressive 700 VAC and 3A, this connector is suitable for various power and signal applications. Its rugged construction, with a wide operating temperature range of -65 to 125°C, ensures dependable performance even in harsh environments. The ECC08DCSS, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. Upgrade your electronic assemblies with the ECC08DCSS for efficient and robust connectivity.