ECC08DCST-S288

Heilind Number:SULECC08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCST-S288

Detailed Description

The ECC08DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector is ideal for power and signal transmission in industrial and commercial systems. Featuring a female gender and two rows of 16 positions each, it offers secure and reliable connectivity. The termination method of card extender with phosphor bronze contacts plated in gold ensures excellent conductivity and durability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide easy and secure installation. The matte tin termination plating adds further reliability, making it a perfect choice for mission-critical applications in aerospace, defense, and telecommunications.