ECC08DCST

Heilind Number:SULECC08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCST

Detailed Description

Introducing the ECC08DCST, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a sturdy PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in demanding environments. Featuring two rows with 16 positions each, it offers ample room for multiple connections. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Gold-plated contacts and a voltage rating of 700 VAC ensure efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space without compromising on performance. Trust the ECC08DCST for seamless and durable board-to-board connections in your electronic designs.