ECC08DCTD-S288

Heilind Number:SULECC08DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTD-S288

Detailed Description

Introducing the ECC08DCTDS288, a high-performance female board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Rated for 3A and 700VAC, it guarantees safe power transmission. The 2-row layout with 16 positions and a 2.54mm pitch offers versatile connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation are ideal for secure card extender terminations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ECC08DCTDS288 for efficient and durable board-to-board connections in your designs.