ECC08DCTD

Heilind Number:SULECC08DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTD

Detailed Description

Introducing the ECC08DCTD, a high-quality Board-to-Board PCB Connector designed for reliable connections in electronic devices. With PBT and Phosphor Bronze construction, this connector ensures durability and performance. Featuring two rows of 16 female contacts with a pitch of 2.54mm, it offers seamless connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various applications. The straight orientation and through-hole termination method make installation easy. With a clearance hole mount type and matte tin termination plating, it meets industry standards for quality and reliability. The ECC08DCTD is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient while maintaining robust performance. Trust the ECC08DCTD for seamless board-to-board connections in your electronic projects.