ECC08DCTH-S288

Heilind Number:SULECC08DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTH-S288

Detailed Description

Introducing the ECC08DCTHS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 16 positions, allowing for efficient data transmission. Engineered with a clearance hole mount type and Card Extender termination method, it ensures secure and stable installation. The contact material, made of Phosphor Bronze with Gold plating, guarantees reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for various power and signal applications. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in both standard and harsh conditions. The matte Tin termination plating offers durability and longevity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC08DCTHS288 ensures optimal performance and connectivity. Upgrade your electronic designs with this premium PCB connector.