ECC08DCTH

Heilind Number:SULECC08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTH

Detailed Description

ECC08DCTH - Experience seamless connectivity with our ECC08DCTH Board To Board PCB Connector. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, ensures reliable performance. With a pitch of 2.54mm and 16 positions across 2 rows, it offers versatility in your PCB setups. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various environments. Its straight orientation and hairpin contact type guarantee efficient signal transmission. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for high-speed data transfer, this ECC08DCTH connector is a must-have for your electronic projects.