ECC08DCTI

Heilind Number:SULECC08DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTI

Detailed Description

The ECC08DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable connectivity in industrial environments. This female connector, with two rows and 16 positions, offers a secure threaded mount type for robust installation. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact type, hairpin, and straight orientation further enhance its efficiency. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the needs of diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method of thru-hole with matte tin plating ensures easy and durable soldering. Overall, the ECC08DCTI guarantees high reliability and performance in critical electronic systems.