ECC08DCTN-S288

Heilind Number:SULECC08DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTN-S288

Detailed Description

Introducing the ECC08DCTNS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, is designed for reliability and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity. Its Hairpin contact type and Straddle orientation make it versatile for various applications. With 16 positions and a tail length of 3.94mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of Card Extender with Matte Tin plating ensures secure connections. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether for industrial or commercial use, the ECC08DCTNS288 is a dependable choice for your PCB interconnection needs.