ECC08DCTN

Heilind Number:SULECC08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTN

Detailed Description

Meet the ECC08DCTN, a high-performance female connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, it ensures durability and reliability in any environment. This connector features two rows with a total of 16 positions, allowing for secure and efficient board-to-board connections. The termination method is through-hole, guaranteeing stability during assembly. Its gold-plated contacts and hairpin design provide excellent conductivity and signal integrity, while the 700VAC voltage rating makes it suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in diverse industries. The compact connector, with a height of just 15.49mm and width of 9.4mm, is space-efficient without compromising performance. Trust the ECC08DCTN for seamless and long-lasting connectivity in your PCB designs.