ECC08DCTS-S288

Heilind Number:SULECC08DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a side hole mount type and card extender termination method, is a high-performance component designed for board-to-board PCB connectivity. With two rows and 16 positions, this connector offers reliable power and signal transfer with an amperage rating of 3A and a voltage tolerance of 700VAC. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and durability. Its hairpin contact type and straddle orientation facilitate secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 9.4mm width and 15.49mm height, it provides efficient space utilization on PCBs. The termination plating of matte tin further enhances its performance and longevity. Ideal for demanding environments, this ECC08DCTSS288 connector guarantees high reliability and quality in electronic systems.